
0315010.HXP | |
|---|---|
DigiKey Part Number | F4079-ND |
Manufacturer | |
Manufacturer Product Number | 0315010.HXP |
Description | FUSE GLASS 10A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 A 32 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0315010.HXP Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 300A |
Packaging Bulk | Melting I²t 760.0 |
Part Status Active | Approval Agency UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.275" Dia x 1.275" L (6.99mm x 32.39mm) |
Current Rating (Amps) | DC Cold Resistance 0.0083 Ohms |
Voltage Rating - AC 32 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.79000 | kr.15.79 |
| 5 | kr.13.11200 | kr.65.56 |
| 10 | kr.12.09700 | kr.120.97 |
| 50 | kr.10.03360 | kr.501.68 |
| 100 | kr.9.25580 | kr.925.58 |
| 300 | kr.8.13993 | kr.2,441.98 |
| 500 | kr.7.66544 | kr.3,832.72 |
| 1.000 | kr.7.06238 | kr.7,062.38 |
| 5.000 | kr.6.71327 | kr.33,566.35 |
| Unit Price without VAT: | kr.15.79000 |
|---|---|
| Unit Price with VAT: | kr.19.73750 |

