031501.5VXP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.119.72520
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.42.30250
Datasheet
1.5 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031501.5VXP

DigiKey Part Number
031501.5VXP-ND
Manufacturer
Manufacturer Product Number
031501.5VXP
Description
FUSE GLASS 1.5A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
031501.5VXP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Bulk
Melting I²t
38.0
Part Status
Active
Approval Agency
CE, CSA, PSE, UL
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.275" Dia x 1.275" L (6.99mm x 32.39mm)
Current Rating (Amps)
DC Cold Resistance
0.191 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/MDQ-V-1-1/2Eaton - Electronics Division0283-BK/MDQ-V-1-1/2-NDkr.119.72520Similar
MDL-V-1-1/2-REaton - Electronics Division0283-MDL-V-1-1/2-R-NDkr.42.30250Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.41.12200kr.205.61
Manufacturers Standard Package
Unit Price without VAT:kr.41.12200
Unit Price with VAT:kr.51.40250