
031501.5MXP | |
|---|---|
DigiKey Part Number | 031501.5MXP-ND |
Manufacturer | |
Manufacturer Product Number | 031501.5MXP |
Description | FUSE GLASS 1.5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 031501.5MXP Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 38.0 |
Part Status Active | Approval Agency CE, CSA, PSE, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.275" Dia x 1.275" L (6.99mm x 32.39mm) |
Current Rating (Amps) | DC Cold Resistance 0.191 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.15000 | kr.15.15 |
| 5 | kr.12.55400 | kr.62.77 |
| 10 | kr.11.59000 | kr.115.90 |
| 50 | kr.9.61400 | kr.480.70 |
| 100 | kr.8.86840 | kr.886.84 |
| 250 | kr.7.96812 | kr.1,992.03 |
| 500 | kr.7.34502 | kr.3,672.51 |
| 1.000 | kr.6.76738 | kr.6,767.38 |
| 5.000 | kr.6.40499 | kr.32,024.95 |
| Unit Price without VAT: | kr.15.15000 |
|---|---|
| Unit Price with VAT: | kr.18.93750 |

