
0315008.HXP | |
|---|---|
DigiKey Part Number | F4831-ND |
Manufacturer | |
Manufacturer Product Number | 0315008.HXP |
Description | FUSE GLASS 8A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0315008.HXP Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 445.0 |
Part Status Active | Approval Agency CE, CSA, K-MARK, PSE, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.275" Dia x 1.275" L (6.99mm x 32.39mm) |
Current Rating (Amps) | DC Cold Resistance 0.0111 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/MDL-V-8-R | Eaton - Electronics Division | 2.013 | 283-3868-ND | kr.15.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.52000 | kr.14.52 |
| 5 | kr.12.02000 | kr.60.10 |
| 10 | kr.11.08900 | kr.110.89 |
| 50 | kr.9.20060 | kr.460.03 |
| 100 | kr.8.48740 | kr.848.74 |
| 300 | kr.7.46470 | kr.2,239.41 |
| 500 | kr.7.02980 | kr.3,514.90 |
| 1.000 | kr.6.47707 | kr.6,477.07 |
| 5.000 | kr.6.10304 | kr.30,515.20 |
| Unit Price without VAT: | kr.14.52000 |
|---|---|
| Unit Price with VAT: | kr.18.15000 |

