Similar

0315007.HXP | |
|---|---|
DigiKey Part Number | F3240-ND |
Manufacturer | |
Manufacturer Product Number | 0315007.HXP |
Description | FUSE GLASS 7A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0315007.HXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 347.0 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.275" L (6.99mm x 32.39mm) | |
DC Cold Resistance | 0.0128 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.52000 | kr.14.52 |
| 5 | kr.12.02000 | kr.60.10 |
| 10 | kr.11.08900 | kr.110.89 |
| 50 | kr.9.20060 | kr.460.03 |
| 100 | kr.8.48740 | kr.848.74 |
| 300 | kr.7.46470 | kr.2,239.41 |
| 500 | kr.7.02980 | kr.3,514.90 |
| 1.000 | kr.6.47707 | kr.6,477.07 |
| 5.000 | kr.6.10304 | kr.30,515.20 |
| Unit Price without VAT: | kr.14.52000 |
|---|---|
| Unit Price with VAT: | kr.18.15000 |



