0315004.HXP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.25.71500
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.42.30250
Datasheet
4 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0315004.HXP

DigiKey Part Number
F3238-ND
Manufacturer
Manufacturer Product Number
0315004.HXP
Description
FUSE GLASS 4A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0315004.HXP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
200A
Packaging
Bulk
Melting I²t
76.1
Part Status
Active
Approval Agency
CE, CSA, K-MARK, PSE, UL
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.275" Dia x 1.275" L (6.99mm x 32.39mm)
Current Rating (Amps)
DC Cold Resistance
0.0311 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/MDL-V-4-REaton - Electronics Division0283-BK/MDL-V-4-R-NDkr.25.71500Similar
MDL-V-4-REaton - Electronics Division0283-MDL-V-4-R-NDkr.42.30250Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.52000kr.14.52
5kr.12.02000kr.60.10
10kr.11.08900kr.110.89
50kr.9.20060kr.460.03
100kr.8.48740kr.848.74
300kr.7.46470kr.2,239.41
500kr.7.02980kr.3,514.90
1.000kr.6.47707kr.6,477.07
5.000kr.6.10304kr.30,515.20
Manufacturers Standard Package
Unit Price without VAT:kr.14.52000
Unit Price with VAT:kr.18.15000