
0314020.MX52LEP | |
---|---|
DigiKey Part Number | 0314020.MX52LEP-ND |
Manufacturer | |
Manufacturer Product Number | 0314020.MX52LEP |
Description | FUSE CERM 20A 300VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 A 300 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 10kA DC | |
Melting I²t | 631.0 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.00355 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.69000 | kr.10.69 |
5 | kr.8.88400 | kr.44.42 |
10 | kr.8.19200 | kr.81.92 |
50 | kr.6.79680 | kr.339.84 |
100 | kr.6.27010 | kr.627.01 |
250 | kr.5.63432 | kr.1,408.58 |
500 | kr.5.19476 | kr.2,597.38 |
1.000 | kr.4.78726 | kr.4,787.26 |
5.000 | kr.4.37041 | kr.21,852.05 |
Unit Price without VAT: | kr.10.69000 |
---|---|
Unit Price with VAT: | kr.13.36250 |