
0314007.VXP | |
|---|---|
DigiKey Part Number | 0314007.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0314007.VXP |
Description | FUSE CERM 7A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 750A AC, 10kA DC | |
Melting I²t | 71.0 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0187 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.19000 | kr.26.19 |
| 5 | kr.21.73600 | kr.108.68 |
| 10 | kr.20.05300 | kr.200.53 |
| 50 | kr.16.63580 | kr.831.79 |
| 100 | kr.15.34390 | kr.1,534.39 |
| 250 | kr.13.78184 | kr.3,445.46 |
| 500 | kr.12.70018 | kr.6,350.09 |
| 1.000 | kr.11.69701 | kr.11,697.01 |
| 5.000 | kr.11.68497 | kr.58,424.85 |
| Unit Price without VAT: | kr.26.19000 |
|---|---|
| Unit Price with VAT: | kr.32.73750 |













