
03132.25MXP | |
|---|---|
DigiKey Part Number | 03132.25MXP-ND |
Manufacturer | |
Manufacturer Product Number | 03132.25MXP |
Description | FUSE GLASS 2.25A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.25 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 121.0 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0968 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.45000 | kr.8.45 |
| 5 | kr.6.97800 | kr.34.89 |
| 10 | kr.6.44400 | kr.64.44 |
| 50 | kr.5.34440 | kr.267.22 |
| 100 | kr.4.93100 | kr.493.10 |
| 250 | kr.4.43168 | kr.1,107.92 |
| 500 | kr.4.08620 | kr.2,043.10 |
| 1.000 | kr.3.76622 | kr.3,766.22 |
| 5.000 | kr.3.35320 | kr.16,766.00 |
| Unit Price without VAT: | kr.8.45000 |
|---|---|
| Unit Price with VAT: | kr.10.56250 |




