
0313007.HXIDP | |
|---|---|
DigiKey Part Number | 0313007.HXIDP-ND |
Manufacturer | |
Manufacturer Product Number | 0313007.HXIDP |
Description | FUSE GLASS 7A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 347.0 |
Part Status Active | Approval Agency CE, CSA, K-MARK, PSE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0128 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.01000 | kr.14.01 |
| 5 | kr.11.60200 | kr.58.01 |
| 10 | kr.10.70200 | kr.107.02 |
| 50 | kr.8.87980 | kr.443.99 |
| 100 | kr.8.19130 | kr.819.13 |
| 300 | kr.7.20437 | kr.2,161.31 |
| 500 | kr.6.78468 | kr.3,392.34 |
| 1.000 | kr.6.25143 | kr.6,251.43 |
| 5.000 | kr.5.86926 | kr.29,346.30 |
| Unit Price without VAT: | kr.14.01000 |
|---|---|
| Unit Price with VAT: | kr.17.51250 |



