
0313002.VXP | |
|---|---|
DigiKey Part Number | 0313002.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0313002.VXP |
Description | FUSE GLASS 2A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 77.0 |
Part Status Active | Approval Agency CE, CSA, PSE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.1169 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.21000 | kr.32.21 |
| 5 | kr.26.74200 | kr.133.71 |
| 10 | kr.24.67500 | kr.246.75 |
| 50 | kr.20.46420 | kr.1,023.21 |
| 100 | kr.18.87420 | kr.1,887.42 |
| 250 | kr.16.94988 | kr.4,237.47 |
| 500 | kr.15.61732 | kr.7,808.66 |
| 1.000 | kr.14.69929 | kr.14,699.29 |
| Unit Price without VAT: | kr.32.21000 |
|---|---|
| Unit Price with VAT: | kr.40.26250 |













