250 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0313.250VXP

DigiKey Part Number
F11092-ND
Manufacturer
Manufacturer Product Number
0313.250VXP
Description
FUSE GLASS 250MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
250 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
0.385
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
4.27 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/MDL-1/4-REaton - Electronics Division663283-2735-NDkr.10.52000Similar
MDL-1/4-REaton - Electronics Division20283-MDL-1/4-R-NDkr.43.16200Similar
MDQ-1/4Eaton - Electronics Division10283-MDQ-1/4-NDkr.167.19800Similar
In-Stock: 21
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.43.30000kr.43.30
5kr.35.91000kr.179.55
10kr.33.13300kr.331.33
50kr.27.47880kr.1,373.94
100kr.25.33970kr.2,533.97
250kr.22.75172kr.5,687.93
500kr.20.95890kr.10,479.45
1.000kr.20.32604kr.20,326.04
Manufacturers Standard Package
Unit Price without VAT:kr.43.30000
Unit Price with VAT:kr.54.12500