0313.125VXP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 40
Unit Price: kr.13.63000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1.179
Unit Price: kr.17.88000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.151.85440
Datasheet

Similar


Eaton - Electronics Division
In Stock: 70
Unit Price: kr.37.19000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.263.08400
Datasheet
125 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0313.125VXP

DigiKey Part Number
0313.125VXP-ND
Manufacturer
Manufacturer Product Number
0313.125VXP
Description
FUSE GLASS 125MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
125 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
0.152
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
30 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0034.5208SCHURTER Inc.40486-2593-NDkr.13.63000Direct
BK/MDL-1/8-REaton - Electronics Division1.179283-3392-NDkr.17.88000Similar
BK/MDQ-1/8Eaton - Electronics Division0283-BK/MDQ-1/8-NDkr.151.85440Similar
MDL-1/8-REaton - Electronics Division70283-MDL-1/8-R-NDkr.37.19000Similar
MDQ-1/8Eaton - Electronics Division0283-MDQ-1/8-NDkr.263.08400Similar
Available To Order
Factory Stock: 485
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.63.10800kr.315.54
Manufacturers Standard Package
Unit Price without VAT:kr.63.10800
Unit Price with VAT:kr.78.88500