3AG Fuse 313 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0313.031HXP

DigiKey Part Number
F2525-ND
Manufacturer
Manufacturer Product Number
0313.031HXP
Description
FUSE GLASS 31MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
31 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.00303
Approval Agency
CE, CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
430 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.33.66000kr.33.66
5kr.27.93000kr.139.65
10kr.25.76600kr.257.66
50kr.21.37340kr.1,068.67
100kr.19.71140kr.1,971.14
300kr.17.32523kr.5,197.57
500kr.16.30976kr.8,154.88
1.000kr.15.40403kr.15,404.03
Manufacturers Standard Package
Unit Price without VAT:kr.33.66000
Unit Price with VAT:kr.42.07500