
0313.010MXP | |
|---|---|
DigiKey Part Number | 0313.010MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0313.010MXP |
Description | FUSE GLASS 10MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 1.21E-4 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 4300 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.22.05597 | kr.22,055.97 |
| Unit Price without VAT: | kr.22.05597 |
|---|---|
| Unit Price with VAT: | kr.27.56996 |












