
031201.8HXP | |
---|---|
DigiKey Part Number | F2518-ND |
Manufacturer | |
Manufacturer Product Number | 031201.8HXP |
Description | FUSE GLASS 1.8A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 3.85 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0825 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.46000 | kr.3.46 |
5 | kr.2.86800 | kr.14.34 |
10 | kr.2.65000 | kr.26.50 |
50 | kr.2.19640 | kr.109.82 |
100 | kr.2.02620 | kr.202.62 |
300 | kr.1.78347 | kr.535.04 |
500 | kr.1.68026 | kr.840.13 |
1.000 | kr.1.54938 | kr.1,549.38 |
5.000 | kr.1.28124 | kr.6,406.20 |
Unit Price without VAT: | kr.3.46000 |
---|---|
Unit Price with VAT: | kr.4.32500 |