1.6 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031201.6HXP

DigiKey Part Number
F2517-ND
Manufacturer
Manufacturer Product Number
031201.6HXP
Description
FUSE GLASS 1.6A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.6 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Bulk
Melting I²t
2.8
Part Status
Active
Approval Agency
CE, CSA, KC, PSE, UL
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
0.0934 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/AGC-1-6/10-REaton - Electronics Division434283-3319-NDkr.5.14000Similar
In-Stock: 49
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
5kr.3.43600kr.17.18
10kr.3.17000kr.31.70
50kr.2.62980kr.131.49
100kr.2.42700kr.242.70
300kr.2.13573kr.640.72
500kr.2.01206kr.1,006.03
1.000kr.1.85515kr.1,855.15
5.000kr.1.54062kr.7,703.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000