
0312.600HXP | |
|---|---|
DigiKey Part Number | F2506-ND |
Manufacturer | |
Manufacturer Product Number | 0312.600HXP |
Description | FUSE GLASS 600MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.88 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.362 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.21000 | kr.10.21 |
| 5 | kr.8.45800 | kr.42.29 |
| 10 | kr.7.80500 | kr.78.05 |
| 50 | kr.6.47700 | kr.323.85 |
| 100 | kr.5.97480 | kr.597.48 |
| 300 | kr.5.25607 | kr.1,576.82 |
| 500 | kr.4.95052 | kr.2,475.26 |
| 1.000 | kr.4.56233 | kr.4,562.33 |
| 5.000 | kr.4.14874 | kr.20,743.70 |
| Unit Price without VAT: | kr.10.21000 |
|---|---|
| Unit Price with VAT: | kr.12.76250 |

















