
0312.300VXP | |
|---|---|
DigiKey Part Number | 0312.300VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0312.300VXP |
Description | FUSE GLASS 300MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0689 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 1.405 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.23000 | kr.23.23 |
| 5 | kr.19.26400 | kr.96.32 |
| 10 | kr.17.77900 | kr.177.79 |
| 50 | kr.14.74820 | kr.737.41 |
| 100 | kr.13.60320 | kr.1,360.32 |
| 250 | kr.12.21888 | kr.3,054.72 |
| 500 | kr.11.26068 | kr.5,630.34 |
| 1.000 | kr.10.37216 | kr.10,372.16 |
| 5.000 | kr.10.24320 | kr.51,216.00 |
| Unit Price without VAT: | kr.23.23000 |
|---|---|
| Unit Price with VAT: | kr.29.03750 |












