300 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0312.300HXP

DigiKey Part Number
F2503-ND
Manufacturer
Manufacturer Product Number
0312.300HXP
Description
FUSE GLASS 300MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
300 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
0.0689
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
1.405 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 229
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.25.90000kr.25.90
5kr.21.46000kr.107.30
10kr.19.80000kr.198.00
50kr.16.42500kr.821.25
100kr.15.14940kr.1,514.94
300kr.13.31807kr.3,995.42
500kr.12.53912kr.6,269.56
1.000kr.11.54883kr.11,548.83
5.000kr.11.52918kr.57,645.90
Manufacturers Standard Package
Unit Price without VAT:kr.25.90000
Unit Price with VAT:kr.32.37500