
0312.187HXP | |
|---|---|
DigiKey Part Number | F2500-ND |
Manufacturer | |
Manufacturer Product Number | 0312.187HXP |
Description | FUSE GLASS 187MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 187 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.0128 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 3.42 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.60000 | kr.21.60 |
| 5 | kr.17.92200 | kr.89.61 |
| 10 | kr.16.53800 | kr.165.38 |
| 50 | kr.13.72120 | kr.686.06 |
| 100 | kr.12.65590 | kr.1,265.59 |
| 300 | kr.11.12797 | kr.3,338.39 |
| 500 | kr.10.47792 | kr.5,238.96 |
| 1.000 | kr.9.65160 | kr.9,651.60 |
| 5.000 | kr.9.46037 | kr.47,301.85 |
| Unit Price without VAT: | kr.21.60000 |
|---|---|
| Unit Price with VAT: | kr.27.00000 |















