150 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0312.150HXP

DigiKey Part Number
F2498-ND
Manufacturer
Manufacturer Product Number
0312.150HXP
Description
FUSE GLASS 150MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
0.0055
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
5.13 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 740
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.18.45000kr.18.45
5kr.15.29200kr.76.46
10kr.14.11300kr.141.13
50kr.11.70740kr.585.37
100kr.10.79960kr.1,079.96
300kr.9.49647kr.2,848.94
500kr.8.94218kr.4,471.09
1.000kr.8.23794kr.8,237.94
5.000kr.7.95432kr.39,771.60
Manufacturers Standard Package
Unit Price without VAT:kr.18.45000
Unit Price with VAT:kr.23.06250