
0305.100H | |
|---|---|
DigiKey Part Number | F6353-ND |
Manufacturer | |
Manufacturer Product Number | 0305.100H |
Description | FUSE BRD MNT 100MA 277VAC/VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100mA 277 VAC 277 VDC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0305.100H Models |
Category | Applications Hazardous Locations |
Manufacturer Littelfuse Inc. | Features Intrinsically Safe |
Series | Approval Agency ATEX, cURus, IECEx |
Packaging Bulk | Operating Temperature -40°C ~ 50°C |
Part Status Active | Breaking Capacity @ Rated Voltage 1.5kA |
Mounting Type Through Hole | Package / Case Radial, Can, Horizontal |
Fuse Type Board Mount | Size / Dimension 0.354" Dia x 0.614" L (9.00mm x 15.60mm) |
Current Rating (Amps) 100mA | Melting I²t 0.00138 |
Voltage Rating - AC 277 VAC | DC Cold Resistance 3.6 Ohms |
Voltage Rating - DC 277 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.147.24000 | kr.147.24 |
| 5 | kr.122.17400 | kr.610.87 |
| 10 | kr.112.71300 | kr.1,127.13 |
| 50 | kr.93.39240 | kr.4,669.62 |
| 100 | kr.86.07030 | kr.8,607.03 |
| 300 | kr.78.00500 | kr.23,401.50 |
| Unit Price without VAT: | kr.147.24000 |
|---|---|
| Unit Price with VAT: | kr.184.05000 |


