
0299030.L | |
|---|---|
DigiKey Part Number | 0299030.L-ND |
Manufacturer | |
Manufacturer Product Number | 0299030.L |
Description | FUSE AUTO 30A 32VDC BLADE MAX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 4070.0 | |
Approval Agency | DIN, ISO, SAE | |
Operating Temperature | -40°C ~ 125°C | |
Color | Green | |
Size / Dimension | 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) | |
DC Cold Resistance | 0.00195 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.54000 | kr.21.54 |
| 5 | kr.17.84000 | kr.89.20 |
| 10 | kr.16.46700 | kr.164.67 |
| 50 | kr.13.65980 | kr.682.99 |
| 100 | kr.12.60010 | kr.1,260.01 |
| 250 | kr.11.31848 | kr.2,829.62 |
| 500 | kr.10.43132 | kr.5,215.66 |
| 1.000 | kr.9.60876 | kr.9,608.76 |
| 5.000 | kr.9.40812 | kr.47,040.60 |
| Unit Price without VAT: | kr.21.54000 |
|---|---|
| Unit Price with VAT: | kr.26.92500 |


