
0298150.UXT | |
|---|---|
DigiKey Part Number | 0298150.UXT-ND |
Manufacturer | |
Manufacturer Product Number | 0298150.UXT |
Description | FUSE AUTO 150A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 2kA |
Packaging Bulk | Melting I²t 100000.0 |
Part Status Active | Approval Agency cULus |
Mounting Type Bolt Mount | Operating Temperature -40°C ~ 125°C |
Fuse Type | Color Orange |
Current Rating (Amps) | Size / Dimension 1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) |
Voltage Rating - DC | DC Cold Resistance 0.000352 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.95000 | kr.57.95 |
| 5 | kr.48.07000 | kr.240.35 |
| 10 | kr.44.35500 | kr.443.55 |
| 50 | kr.36.77840 | kr.1,838.92 |
| 100 | kr.33.91140 | kr.3,391.14 |
| 250 | kr.30.44112 | kr.7,610.28 |
| 500 | kr.28.03688 | kr.14,018.44 |
| 1.000 | kr.28.00936 | kr.28,009.36 |
| Unit Price without VAT: | kr.57.95000 |
|---|---|
| Unit Price with VAT: | kr.72.43750 |















