
02981001ZXT | |
|---|---|
DigiKey Part Number | F3470-ND |
Manufacturer | |
Manufacturer Product Number | 02981001ZXT |
Description | BLOCK BLT DWN 70V 500A CHASS MNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 500 A 70V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 02981001ZXT Models |
Category | Current Rating (Amps) 500 A |
Mfr | For Use With/Related Products MEGA (AMG) |
Series | Fuse Type Bolt Down |
Packaging Bulk | Fuseholder Type Block |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 2.7" L x 0.75" W x 0.42" H (68.58mm x 19.05mm x 10.67mm) | Termination Style Bolt Down |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.148.52000 | kr.148.52 |
| 5 | kr.123.23800 | kr.616.19 |
| 10 | kr.113.70700 | kr.1,137.07 |
| 50 | kr.94.22440 | kr.4,711.22 |
| 160 | kr.82.14856 | kr.13,143.77 |
| 320 | kr.75.64581 | kr.24,206.66 |
| 640 | kr.69.60950 | kr.44,550.08 |
| Unit Price without VAT: | kr.148.52000 |
|---|---|
| Unit Price with VAT: | kr.185.65000 |








