
0298080.ZXEH-UL | |
---|---|
DigiKey Part Number | 0298080.ZXEH-UL-ND |
Manufacturer | |
Manufacturer Product Number | 0298080.ZXEH-UL |
Description | FUSE AUTO 80A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 0298080.ZXEH-UL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 21500.0 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.50.30000 | kr.50.30 |
5 | kr.41.71600 | kr.208.58 |
10 | kr.38.49600 | kr.384.96 |
50 | kr.31.92320 | kr.1,596.16 |
100 | kr.29.43620 | kr.2,943.62 |
250 | kr.26.42712 | kr.6,606.78 |
500 | kr.24.34240 | kr.12,171.20 |
1.000 | kr.23.94720 | kr.23,947.20 |
Unit Price without VAT: | kr.50.30000 |
---|---|
Unit Price with VAT: | kr.62.87500 |