2 A 32 V Fuse Automotive Requires Holder Blade, Miniature
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0297002.LXN

DigiKey Part Number
0297002.LXN-ND
Manufacturer
Manufacturer Product Number
0297002.LXN
Description
FUSE AUTOMOTIVE 2A 32VDC BLADE
Customer Reference
Detailed Description
2 A 32 V Fuse Automotive Requires Holder Blade, Miniature
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1kA
Packaging
Bulk
Melting I²t
2.8
Part Status
Obsolete
Approval Agency
UR
Mounting Type
Requires Holder
Operating Temperature
-40°C ~ 125°C
Fuse Type
Color
Gray
Current Rating (Amps)
Size / Dimension
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
Voltage Rating - DC
DC Cold Resistance
0.0556 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types