
| 027701.5NRT1 | |
|---|---|
| DigiKey Part Number | 027701.5NRT1-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 027701.5NRT1 | 
| Description | FUSE BRD MNT 1.5A 125VAC/VDC AXL | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Mounting Type | Through Hole | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 125 V | |
| Voltage Rating - DC | 125 V | |
| Response Time | Fast Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | - | |
| Approval Agency | - | |
| Operating Temperature | - | |
| Color | - | |
| Size / Dimension | 0.093" Dia x 0.280" L (2.36mm x 7.11mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.28.73760 | kr.143,688.00 | 
| Unit Price without VAT: | kr.28.73760 | 
|---|---|
| Unit Price with VAT: | kr.35.92200 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark