
0272.500V | |
|---|---|
DigiKey Part Number | F6067-ND |
Manufacturer | |
Manufacturer Product Number | 0272.500V |
Description | FUSE BOARD MNT 500MA 125VAC/VDC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0272.500V Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Melting I²t 0.0716 |
Mounting Type Through Hole | Approval Agency CSA, QPL, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.235" Dia x 0.287" H (5.97mm x 7.30mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.167 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.125.02000 | kr.125.02 |
| 5 | kr.103.73600 | kr.518.68 |
| 10 | kr.95.70900 | kr.957.09 |
| 50 | kr.79.30840 | kr.3,965.42 |
| 100 | kr.73.09700 | kr.7,309.70 |
| 250 | kr.65.57436 | kr.16,393.59 |
| 500 | kr.65.23466 | kr.32,617.33 |
| Unit Price without VAT: | kr.125.02000 |
|---|---|
| Unit Price with VAT: | kr.156.27500 |


