
0268.750V | |
|---|---|
DigiKey Part Number  | 0268.750V-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 0268.750V  | 
Description  | FUSE BOARD MNT 750MA 125VAC/VDC  | 
Manufacturer Standard Lead Time  | 27 Weeks  | 
Customer Reference  | |
Detailed Description  | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Through Hole  | |
Fuse Type  | ||
Current Rating (Amps)  | ||
Voltage Rating - AC  | 125 V  | |
Voltage Rating - DC  | 125 V  | |
Response Time  | Fast Blow  | |
Package / Case  | ||
Breaking Capacity @ Rated Voltage  | 10kA  | |
Approval Agency  | CSA, QPL, UL  | |
Operating Temperature  | -55°C ~ 125°C  | |
Color  | -  | |
Size / Dimension  | 0.235" Dia x 0.290" H (5.97mm x 7.37mm)  | |
DC Cold Resistance  | 0.104 Ohms  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.1,926.72000 | kr.19,267.20 | 
| Unit Price without VAT: | kr.1,926.72000 | 
|---|---|
| Unit Price with VAT: | kr.2,408.40000 | 


