
0263003.WRT1L | |
|---|---|
DigiKey Part Number | F4066TR-ND - Tape & Reel (TR) F4066CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0263003.WRT1L |
Description | FUSE BOARD MOUNT 3A 250VAC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0263003.WRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.77 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.155" Dia x 0.280" L (3.94mm x 7.11mm) | |
DC Cold Resistance | 0.0274 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.68000 | kr.19.68 |
| 5 | kr.16.30600 | kr.81.53 |
| 10 | kr.15.05300 | kr.150.53 |
| 50 | kr.12.48580 | kr.624.29 |
| 100 | kr.11.51810 | kr.1,151.81 |
| 250 | kr.10.34820 | kr.2,587.05 |
| 500 | kr.9.53840 | kr.4,769.20 |
| 1.000 | kr.8.80884 | kr.8,808.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.19678 | kr.21,590.34 |
| Unit Price without VAT: | kr.19.68000 |
|---|---|
| Unit Price with VAT: | kr.24.60000 |











