250 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0263.250MXL

DigiKey Part Number
F2326-ND
Manufacturer
Manufacturer Product Number
0263.250MXL
Description
FUSE BRD MNT 250MA 250VAC AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
250 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0263.250MXL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Bulk
Melting I²t
0.0165
Part Status
Active
Approval Agency
CSA, UR
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.155" Dia x 0.280" L (3.94mm x 7.11mm)
Current Rating (Amps)
DC Cold Resistance
0.715 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.28.78000kr.28.78
5kr.23.87600kr.119.38
10kr.22.03200kr.220.32
50kr.18.27700kr.913.85
100kr.16.85620kr.1,685.62
250kr.15.13916kr.3,784.79
500kr.13.95002kr.6,975.01
1.000kr.12.98039kr.12,980.39
Manufacturers Standard Package
Unit Price without VAT:kr.28.78000
Unit Price with VAT:kr.35.97500