
0253015.M | |
|---|---|
DigiKey Part Number | F4760-ND |
Manufacturer | |
Manufacturer Product Number | 0253015.M |
Description | FUSE BRD MNT 15A 32VAC 32VDC AXL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0253015.M Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 68.8 |
Mounting Type Through Hole | Approval Agency CSA, QPL, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.103" Dia x 0.280" L (2.61mm x 7.11mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.00446 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.66000 | kr.81.66 |
| 5 | kr.67.77400 | kr.338.87 |
| 10 | kr.62.53100 | kr.625.31 |
| 50 | kr.51.83840 | kr.2,591.92 |
| 100 | kr.47.78900 | kr.4,778.90 |
| 250 | kr.42.88704 | kr.10,721.76 |
| 500 | kr.40.85814 | kr.20,429.07 |
| Unit Price without VAT: | kr.81.66000 |
|---|---|
| Unit Price with VAT: | kr.102.07500 |




