
0253010.V | |
|---|---|
DigiKey Part Number | 0253010.V-ND |
Manufacturer | |
Manufacturer Product Number | 0253010.V |
Description | FUSE BOARD MOUNT 10A 125VAC/VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0253010.V Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 25.5 |
Mounting Type Through Hole | Approval Agency CSA, QPL, TUV, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.103" Dia x 0.280" L (2.61mm x 7.11mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.00705 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.85.48800 | kr.427.44 |
| Unit Price without VAT: | kr.85.48800 |
|---|---|
| Unit Price with VAT: | kr.106.86000 |

