Pico II 251, 253 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0253007.M

DigiKey Part Number
F4758-ND
Manufacturer
Manufacturer Product Number
0253007.M
Description
FUSE BRD MNT 7A 125VAC/VDC AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0253007.M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
10.4
Approval Agency
CSA, QPL, TUV, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.103" Dia x 0.280" L (2.61mm x 7.11mm)
DC Cold Resistance
0.0105 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 852
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.55.62000kr.55.62
5kr.46.15600kr.230.78
10kr.42.58600kr.425.86
50kr.35.31000kr.1,765.50
100kr.32.55810kr.3,255.81
250kr.29.22804kr.7,307.01
500kr.26.92032kr.13,460.16
1.000kr.26.75680kr.26,756.80
Manufacturers Standard Package
Unit Price without VAT:kr.55.62000
Unit Price with VAT:kr.69.52500