
0253.250M | |
|---|---|
DigiKey Part Number | F4752-ND |
Manufacturer | |
Manufacturer Product Number | 0253.250M |
Description | FUSE BRD MT 250MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0253.250M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.0116 | |
Approval Agency | CSA, QPL, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.103" Dia x 0.280" L (2.61mm x 7.11mm) | |
DC Cold Resistance | 0.665 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.09000 | kr.59.09 |
| 5 | kr.49.03400 | kr.245.17 |
| 10 | kr.45.24200 | kr.452.42 |
| 50 | kr.37.51500 | kr.1,875.75 |
| 100 | kr.34.58980 | kr.3,458.98 |
| 250 | kr.31.04976 | kr.7,762.44 |
| 500 | kr.28.62662 | kr.14,313.31 |
| Unit Price without VAT: | kr.59.09000 |
|---|---|
| Unit Price with VAT: | kr.73.86250 |

