750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0253.750M

DigiKey Part Number
F4753-ND
Manufacturer
Manufacturer Product Number
0253.750M
Description
FUSE BRD MT 750MA 125VAC/VDC AXL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0253.750M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Active
Melting I²t
0.153
Mounting Type
Through Hole
Approval Agency
CSA, QPL, TUV, UR
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.103" Dia x 0.280" L (2.61mm x 7.11mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.175 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.27.92193kr.27,921.93
Manufacturers Standard Package
Unit Price without VAT:kr.27.92193
Unit Price with VAT:kr.34.90241