
02513.15MXL | |
|---|---|
DigiKey Part Number | F4750-ND |
Manufacturer | |
Manufacturer Product Number | 02513.15MXL |
Description | FUSE BRD MT 3.15A 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 02513.15MXL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Approval Agency CSA, cURus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Current Rating (Amps) | DC Cold Resistance 0.0364 Ohms |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 5 | kr.7.12600 | kr.35.63 |
| 10 | kr.6.57500 | kr.65.75 |
| 50 | kr.5.45360 | kr.272.68 |
| 100 | kr.5.03210 | kr.503.21 |
| 250 | kr.4.52220 | kr.1,130.55 |
| 500 | kr.4.16982 | kr.2,084.91 |
| 1.000 | kr.3.84318 | kr.3,843.18 |
| 5.000 | kr.3.43470 | kr.17,173.50 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

