1.6 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

025101.6MAT1L

DigiKey Part Number
F10038CT-ND - Cut Tape (CT)
F10038TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
025101.6MAT1L
Description
FUSE BRD MNT 1.6A 125VAC/VDC AXL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.6 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
025101.6MAT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Approval Agency
CSA, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance
0.07 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 766
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.37000kr.8.37
5kr.6.94800kr.34.74
10kr.6.41000kr.64.10
50kr.5.32060kr.266.03
100kr.4.90910kr.490.91
250kr.4.41188kr.1,102.97
500kr.4.06838kr.2,034.19
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.3.21438kr.3,214.38
2.000kr.2.96145kr.5,922.90
3.000kr.2.82206kr.8,466.18
5.000kr.2.82130kr.14,106.50
Manufacturers Standard Package
Unit Price without VAT:kr.8.37000
Unit Price with VAT:kr.10.46250