Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 0251003.HAT1L | |
|---|---|
| DigiKey Part Number | F5525CT-ND - Cut Tape (CT) F5525TB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | 0251003.HAT1L | 
| Description | FUSE BRD MNT 3A 125VAC/VDC AXIAL | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0251003.HAT1L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Mounting Type | Through Hole | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 125 V | |
| Voltage Rating - DC | 125 V | |
| Response Time | Fast Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
| Melting I²t | 1.19 | |
| Approval Agency | CCC, CSA, cURus, PSE, TUV | |
| Operating Temperature | -55°C ~ 125°C | |
| Color | - | |
| Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
| DC Cold Resistance | 0.0295 Ohms | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.8.32000 | kr.8.32 | 
| 5 | kr.6.91200 | kr.34.56 | 
| 10 | kr.6.37400 | kr.63.74 | 
| 50 | kr.5.28900 | kr.264.45 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.4.39170 | kr.439.17 | 
| 200 | kr.4.05090 | kr.810.18 | 
| 300 | kr.3.86367 | kr.1,159.10 | 
| 500 | kr.3.63956 | kr.1,819.78 | 
| 700 | kr.3.49851 | kr.2,448.96 | 
| 1.000 | kr.3.35469 | kr.3,354.69 | 
| 2.500 | kr.3.00979 | kr.7,524.48 | 
| 5.000 | kr.2.95439 | kr.14,771.95 | 
| Unit Price without VAT: | kr.8.32000 | 
|---|---|
| Unit Price with VAT: | kr.10.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark