
0251001.PAT1L | |
|---|---|
DigiKey Part Number | 18-0251001.PAT1LCT-ND - Cut Tape (CT) 18-0251001.PAT1LTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251001.PAT1L |
Description | FUSE BRD MNT 1A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251001.PAT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 0.256 |
Mounting Type Through Hole | Approval Agency CCC, CSA, cURus, PSE, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.128 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.60000 | kr.11.60 |
| 5 | kr.9.63600 | kr.48.18 |
| 10 | kr.8.88900 | kr.88.89 |
| 50 | kr.7.37600 | kr.368.80 |
| 100 | kr.6.80470 | kr.680.47 |
| 250 | kr.6.11504 | kr.1,528.76 |
| 500 | kr.5.63816 | kr.2,819.08 |
| 1.000 | kr.5.19601 | kr.5,196.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.10243 | kr.8,204.86 |
| 4.000 | kr.4.04017 | kr.16,160.68 |
| Unit Price without VAT: | kr.11.60000 |
|---|---|
| Unit Price with VAT: | kr.14.50000 |

