
0251001.HAT1L | |
|---|---|
DigiKey Part Number | F5523CT-ND - Cut Tape (CT) F5523TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251001.HAT1L |
Description | FUSE BRD MNT 1A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251001.HAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.256 | |
Approval Agency | CCC, CSA, cURus, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.128 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.32000 | kr.8.32 |
| 5 | kr.6.91200 | kr.34.56 |
| 10 | kr.6.37400 | kr.63.74 |
| 50 | kr.5.28900 | kr.264.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.4.39170 | kr.439.17 |
| 200 | kr.4.05090 | kr.810.18 |
| 300 | kr.3.86367 | kr.1,159.10 |
| 500 | kr.3.63956 | kr.1,819.78 |
| 700 | kr.3.49851 | kr.2,448.96 |
| 1.000 | kr.3.35469 | kr.3,354.69 |
| 2.500 | kr.3.00979 | kr.7,524.48 |
| 5.000 | kr.2.95439 | kr.14,771.95 |
| Unit Price without VAT: | kr.8.32000 |
|---|---|
| Unit Price with VAT: | kr.10.40000 |




