



0242.250UAT1 | |
|---|---|
DigiKey Part Number | F1295CT-ND - Cut Tape (CT) F1295TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0242.250UAT1 |
Description | FUSE CRTRDGE 250MA 250VAC/DC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250mA 250 VAC 250 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Hazardous Locations |
Series | Features Intrinsically Safe |
Packaging Cut Tape (CT) Tape & Box (TB) | Approval Agency cURus |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Through Hole | Breaking Capacity @ Rated Voltage 4kA |
Fuse Type Cartridge | Package / Case Axial |
Current Rating (Amps) 250mA | Size / Dimension 0.119" Dia x 0.331" L (3.02mm x 8.40mm) |
Voltage Rating - AC 250 VAC | Melting I²t 0.00579 |
Voltage Rating - DC 250 VDC | DC Cold Resistance 1.6 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.31000 | kr.48.31 |
| 5 | kr.40.09400 | kr.200.47 |
| 10 | kr.36.99400 | kr.369.94 |
| 50 | kr.30.68060 | kr.1,534.03 |
| 100 | kr.28.29230 | kr.2,829.23 |
| 250 | kr.25.40388 | kr.6,350.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.05950 | kr.10,029.75 |
| 1.000 | kr.19.36712 | kr.19,367.12 |
| Unit Price without VAT: | kr.48.31000 |
|---|---|
| Unit Price with VAT: | kr.60.38750 |

