
023901.6MXEP | |
|---|---|
DigiKey Part Number | 023901.6MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 023901.6MXEP |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 30.43 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.846" L (5.50mm x 21.50mm) | |
DC Cold Resistance | 0.1205 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.44000 | kr.13.44 |
| 5 | kr.11.12400 | kr.55.62 |
| 10 | kr.10.26600 | kr.102.66 |
| 50 | kr.8.51460 | kr.425.73 |
| 100 | kr.7.85470 | kr.785.47 |
| 250 | kr.7.05768 | kr.1,764.42 |
| 500 | kr.6.50612 | kr.3,253.06 |
| 1.000 | kr.5.99494 | kr.5,994.94 |
| 5.000 | kr.5.59921 | kr.27,996.05 |
| Unit Price without VAT: | kr.13.44000 |
|---|---|
| Unit Price with VAT: | kr.16.80000 |

