
0239007.MXP | |
---|---|
DigiKey Part Number | F3116-ND |
Manufacturer | |
Manufacturer Product Number | 0239007.MXP |
Description | FUSE GLASS 7A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 305.758 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0114 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.00000 | kr.8.00 |
5 | kr.6.61800 | kr.33.09 |
10 | kr.6.10600 | kr.61.06 |
50 | kr.5.06360 | kr.253.18 |
100 | kr.4.67200 | kr.467.20 |
250 | kr.4.19864 | kr.1,049.66 |
500 | kr.3.87162 | kr.1,935.81 |
1.000 | kr.3.56851 | kr.3,568.51 |
5.000 | kr.3.16239 | kr.15,811.95 |
Unit Price without VAT: | kr.8.00000 |
---|---|
Unit Price with VAT: | kr.10.00000 |