
0239003.HXEP | |
|---|---|
DigiKey Part Number | F4741-ND |
Manufacturer | |
Manufacturer Product Number | 0239003.HXEP |
Description | FUSE GLASS 3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 129.51 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.846" L (5.50mm x 21.50mm) | |
DC Cold Resistance | 0.04877 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.02000 | kr.14.02 |
| 5 | kr.11.63600 | kr.58.18 |
| 10 | kr.10.73900 | kr.107.39 |
| 50 | kr.8.91000 | kr.445.50 |
| 100 | kr.8.21890 | kr.821.89 |
| 300 | kr.7.22880 | kr.2,168.64 |
| 500 | kr.6.80780 | kr.3,403.90 |
| 1.000 | kr.6.27270 | kr.6,272.70 |
| 5.000 | kr.5.88559 | kr.29,427.95 |
| Unit Price without VAT: | kr.14.02000 |
|---|---|
| Unit Price with VAT: | kr.17.52500 |

