Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 0239.700VXEP | |
|---|---|
| DigiKey Part Number | 0239.700VXEP-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0239.700VXEP | 
| Description | FUSE GLASS 700MA 250VAC 5X20MM | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 700 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Through Hole | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 250 V | |
| Response Time | Slow Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 35A | |
| Melting I²t | 4.12 | |
| Approval Agency | CE, CSA, KC, UL | |
| Operating Temperature | -55°C ~ 125°C | |
| Color | - | |
| Size / Dimension | 0.217" Dia x 0.846" L (5.50mm x 21.50mm) | |
| DC Cold Resistance | 0.5375 Ohms | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 | kr.33.47200 | kr.167.36 | 
| Unit Price without VAT: | kr.33.47200 | 
|---|---|
| Unit Price with VAT: | kr.41.84000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark