
0239.400VXEP | |
|---|---|
DigiKey Part Number | 0239.400VXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0239.400VXEP |
Description | FUSE GLASS 400MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 400 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 1.49 |
Part Status Active | Approval Agency CE, CSA, KC, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.217" Dia x 0.846" L (5.50mm x 21.50mm) |
Current Rating (Amps) | DC Cold Resistance 1.475 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.43.82200 | kr.219.11 |
| Unit Price without VAT: | kr.43.82200 |
|---|---|
| Unit Price with VAT: | kr.54.77750 |

