
0239.300HXP | |
|---|---|
DigiKey Part Number | F2696-ND |
Manufacturer | |
Manufacturer Product Number | 0239.300HXP |
Description | FUSE GLASS 300MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.615 | |
Approval Agency | CE, CSA, KC, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 2.3 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.77000 | kr.10.77 |
| 5 | kr.8.90200 | kr.44.51 |
| 10 | kr.8.21700 | kr.82.17 |
| 50 | kr.6.81900 | kr.340.95 |
| 100 | kr.6.29070 | kr.629.07 |
| 300 | kr.5.53367 | kr.1,660.10 |
| 500 | kr.5.21172 | kr.2,605.86 |
| 1.000 | kr.4.80299 | kr.4,802.99 |
| 5.000 | kr.4.38278 | kr.21,913.90 |
| Unit Price without VAT: | kr.10.77000 |
|---|---|
| Unit Price with VAT: | kr.13.46250 |
















